Siemens 6AV6651-7HA01-3AA4 SIMATIC S7-1200+KP300 Starter Kit

Order Code:

55-8020

Brand: Siemens MPN: 6AV6651-7HA01-3AA4 EAN-13: 4042948792827

Discontinued


The Siemens 6AV6651-7HA01-3AA4 is a SIMATIC S7-1200 +KP300 Starter Kit. The S7-1200 Modular Compact Controller is perfect for a full range of applications, and is at the core for a complete and comprehensive automation solution. Together with the high-performance SIMATIC S7-1200 controller, a seamless range of SIMATIC HMI Basic Panels and the powerful features of the highly integrated SIMATIC STEP 7 Basic engineering system, you will experience an unprecedented level of efficiency for solving simple but highly precise automation tasks.

The S7-1200 controller provides the flexibility and power to control a wide variety of devices in support of your automation needs. The compact design, flexible configuration, and powerful instruction set combine to make the S7-1200 a perfect solution for controlling a wide variety of applications.

The CPU combines a microprocessor, an integrated power supply, input and output circuits, built-in PROFINET, high-speed motion control I/O, and on-board analogue inputs in a compact housing to create a powerful controller. After you download your program, the CPU contains the logic required to monitor and control the devices in your application. The CPU monitors the inputs and changes the outputs according to the logic of your user program, which can include Boolean logic, counting, timing, complex math operations, and communications with other intelligent devices. The CPU provides a PROFINET port for communication over a PROFINET network.

Siemens 6AV6651-7HA01-3AA4 S7-1200 +KP300 Starter Kit

Kit contents: CPU 1212C AC/DC/RLY, Input Simulator, KP300 Basic mono PN, SIMATIC STEP 7 Basic in the TIA Portal, IE TP Cord 2m, Documentation, Collection CD and more …
The KP300 has 3 inch panel with FSTN- monochrome display, and is the ideal HMI-component for the small S7-1200 controller systems. The colour of backlight can be programmed (white, green, yellow or red) and assigned to individual alarms. The KP300 can thus also be used as an alternative to an alarm indicator lamp with no need for additional cabling, assigning I/O's and programming.


  • Data storage: 25kB
  • Display: Yes
  • No. of digital inputs (max.): 8
  • No. of inputs (max.): 8
  • No. of outputs (max.): 6
  • No. of relay outputs (max.): 6
  • Operating voltage (nominal): 115V AC, 230V AC
  • Operating voltage (range): 85 up to 264V AC
  • Display: 3.6 inch FSTN , monochrome
  • Resolution: 240 x 80 pixels
  • Control elements: 10 function keys
  • User memory: 512 KB
  • Interfaces: 1 x RJ 45 Ethernet for PROFINET
  • Degree of protection: IP 65, NEMA 4x (front if mounted) / IP 20 rear
  • Installation cutout: 149(W) x 82(H)mm
  • Front panel: 165(W) x 97(H)mm
  • Device depth: 36mm
  • Type: S7-1200+KP300 Starter Kit
  • Manufacturer part: Siemens 6AV6651-7HA01-3AA4

Supplied with Step 7 Basic V13 SP1 software.
Type PLC starter kit
Operating Voltage 115V AC, 230V ACV
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 6
Display Type Yes

You may also like


Trustpilot