The Siemens 6AV6651-7DA01-3AA4 is a SIMATIC S7-1200 +KPT700 Basic Starter Kit CPU 1212C. The S7-1200 Modular Compact Controller is perfect for a full range of applications, and is at the core for a complete and comprehensive automation solution. Together with the high-performance SIMATIC S7-1200 controller, a seamless range of SIMATIC HMI Basic Panels and the powerful features of the highly integrated SIMATIC STEP 7 Basic engineering system, you will experience an unprecedented level of efficiency for solving simple but highly precise automation tasks.
The S7-1200 controller provides the flexibility and power to control a wide variety of devices in support of your automation needs. The compact design, flexible configuration, and powerful instruction set combine to make the S7-1200 a perfect solution for controlling a wide variety of applications.
The CPU combines a microprocessor, an integrated power supply, input and output circuits, built-in PROFINET, high-speed motion control I/O, and on-board analogue inputs in a compact housing to create a powerful controller. After you download your program, the CPU contains the logic required to monitor and control the devices in your application. The CPU monitors the inputs and changes the outputs according to the logic of your user program, which can include Boolean logic, counting, timing, complex math operations, and communications with other intelligent devices. The CPU provides a PROFINET port for communication over a PROFINET network.
Siemens 6AV6651-7DA01-3AA4 SIMATIC S7-1200 + KTP600 Basic Starter Kit CPU 1212C
Kit contents: CPU 1212C AC/DC/RLY, Input Simulator, KTP700 Basic, SIMATIC STEP 7 Basic in the TIA Portal, IE TP Cord 2m, Documentation Collection CD and more …
The KTP700 Basic Colour PN is supplied with an Ethernet interface. The kit is a favourably priced Basic Panel with a display for HMI tasks of limited complexity yet enhanced requirements in size and connection to a PROFINET network; especially in combination with SIMATIC S7-1200 controllers but also with other controllers.
- Data storage: 25kB
- Display: Yes
- No. of digital inputs (max.): 8
- No. of inputs (max.): 8
- No. of outputs (max.): 4
- No. of relay outputs (max.): 6
- Operating voltage (nominal): 115V AC, 230V AC
- Operating voltage (range): 85 up to 264V AC
- Supported protocols: TCP / IP, ISO-on-TCP, USS drive protocol, Modbus Master/ Slave
- Clock: Summer/ winter changeover
- Display: 5.7 inch TFT, 256 colours
- Resolution: 320 x 240 pixels
- Control elements: Touch screen/ 6 function keys
- User memory: 512 KB
- Interfaces: 1 x RJ 45 Ethernet for PROFINET or 1 x RS 485 for PROFIBUS/MPI
- Degree of protection: IP 65, NEMA 4x (front if mounted) / IP 20 rear
- Installation cutout: 197(W) x 141(H)mm
- Front panel: 214(W) x 158(H)mm
- Device depth: 51mm
- Type: S7-1200 + KTP700 Basic Starter Kit CPU 1212C
- Manufacturer part: Siemens 6AV6651-7DA01-3AA4
| Type |
PLC starter kit |
| Display Type |
Yes |
| Operating Voltage |
115V AC, 230V ACV |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
8 |
| Number of Digital Outputs |
6 |