Easter Opening Hours and Delivery Dates here
Siemens 5TA4815 Series Switch Delta Grey touch-safe Busbar 1000mm

Image Representative of Range

Siemens 5TA4815 Series Switch Delta Grey touch-safe Busbar 1000mm

Order Code:

07-0541

Brand: Siemens MPN: 5TA4815 EAN-13: 4001869038261
Qty Unit Price (Inc VAT)
1+ £38.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Siemens Switch product range Series Switch Delta Grey 5TA4815, manufactured by Siemens, is a surface-mounted combination switch and socket. Key features include a rocker switch and SCHUKO socket outlets, with options for vertical or horizontal configurations. This product is ideal for workshops and other settings where a flush-mounted combination of sockets and switches is needed.
Type Switch product range
Size/ Dimensions (L x W) 151 mm x 66 mm
IP Rating IP44
Colour Grey
Device depth 54mm
Device height 151mm
Device width 66mm
Fault current protection FALSE
Halogen free TRUE
Length 151mm
Material quality Thermoplastic
Method of operation Rocker/button
Mounting Direction Vertical
Mounting Method Surface mounted (plaster)
Nominal current socket outlet 16A
Nominal Voltage 250V
Number of socket outlets 1
Overvoltage protection FALSE
Product colour Multicolour
RAL-number (similar) 7035
Rated current 10A
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function Series switch
Transparent FALSE
Type of fastening Mounting with screw
Type of socket outlet Protective contact (SCHUKO)
Type of switch Series switch
Type series Delta
Width 66mm
With lighting FALSE
With miniature fuse FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot