Christmas Opening Hours and Delivery Dates here
Siemens 5TA4706 Delta fläche shutter Switch grey IP44 2-way 10A 250V

Image Representative of Range

Siemens 5TA4706 Delta fläche shutter Switch grey IP44 2-way 10A 250V

Order Code:

07-0539

Brand: Siemens MPN: 5TA4706 EAN-13: 4001869002460
Qty Unit Price (Ex VAT)
1+ £8.64
16+ £8.01
51+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 11/01/2026

Siemens manufactures the Shutter switch Delta Grey 5TA4706, which is part of its switch product range. This switch is designed with a sleek, modern appearance and offers reliable control for window shutters. It is typically used in residential and commercial buildings to conveniently operate and manage shutters or blinds.
Type Switch product range
Size/ Dimensions (L x W x H) 82 x 66 x 82 mm
IP Rating IP44
Assembly arrangement Basic element with complete housing
Built-in depth 32mm
Colour Grey
Connection Type Push-in clamp
Depth 47mm
Device depth 47mm
Device height 82mm
Device width 66mm
Function lighting Other
Halogen free TRUE
Height 82mm
Label space/information surface No
Length 82mm
Lighting Optional
Material quality Other
Method of operation Rocker/button
Monitoring contact FALSE
Mounting Method Surface mounted (plaster)
Nominal Voltage 250V
Number of rockers 1
Push button switch FALSE
Rated Current 10A
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function Shutter switch
Type of fastening Screw mounting
Type of lighting Other
Type series Delta
Washing machine switch FALSE
Width 66mm
Wiring system Two-way switch
With mounting plate FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot