Siemens 3UG4641-1CS20 Single Phase Voltage Monitoring Relay Digital SPDT-CO

Order Code:

64-8859

Brand: Siemens MPN: 3UG4641-1CS20 EAN-13: 4011209665156

Discontinued


A current monitoring relay that will perform cos phi current monitoring and has an adjustable pick-up value of 0.2 to 10A. The relay features an LCD display to make monitoring and adjustment easy.


  • DIN Rail mounting
  • Optimum protection for machinery and equipment
  • Overcurrent and undercurrent detection
  • 2x Changeover contacts
  • Screw terminal
  • External reset
  • Adjustable open/closed-circuit current principle
  • UL Approval
Type Digital monitoring relay
Contact Configuration SPDT-CO
Dimensions 102 x 22.5 x 91mm
Operating Voltage (AC) 90 to 690V
Operating Voltage (DC) 90 to 690V
Output Current 3A
Temperature Range -25 to +60°C

Trustpilot