Easter Opening Hours and Delivery Dates here
Siemens 3TG10100AC2 Magnetic starter 3-pole 335kW AC-3 380-420V

Image Representative of Range

Siemens 3TG10100AC2 Magnetic starter 3-pole 335kW AC-3 380-420V

Order Code:

06-9183

Brand: Siemens MPN: 3TG10100AC2 EAN-13: 2050008469215
Qty Unit Price (Inc VAT)
1+ £30.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Siemens 3TG1010-0AC2 is a magnetic starter, featuring three contactors and one breaker. This electrical component is designed for reliable control and protection in motor starting applications. It is typically used in industrial settings to ensure efficient operation of machinery and equipment.
Type Magnetic starter
Number of Poles 3
Connection Screws
Depth 60mm
Dimensions (W x H x D) 36 x 62 x 60 mm
Height 62mm
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute 3TG1010-0AC2
Mounting Style Screws
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation power at AC-3, 400 V 4kW
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals Screws
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot