Christmas Opening Hours and Delivery Dates here
Siemens 3SU18510NB002AA2 Enclosure IP66/IP67/IP69 AS-i 3-pole S2

Image Representative of Range

Siemens 3SU18510NB002AA2 Enclosure IP66/IP67/IP69 AS-i 3-pole S2

Order Code:

06-9147

Brand: Siemens MPN: 3SU18510NB002AA2 EAN-13: 4011209969292
Qty Unit Price (Ex VAT)
1+ £90.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/01/2026

Siemens manufactures the 3SU1851-0NB00-2AA2 enclosure, which is a durable pushbutton cabinet offering IP66, IP67, and IP69/IP69K protection. This robust enclosure is suitable for use in harsh industrial environments where moisture and dust resistance are crucial. It is ideal for controlling and operating electrical circuits.
Type Enclosure
Size/ Dimensions (L x W x H) 109 x 85 x 89.4 mm
IP Rating IP67/IP69K
Colour housing cover Yellow
Connection Screws
Height 89.4mm
Housing Material Metal
Length 109mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Emergency-STOP mushroom pushbutton
Misc Attribute 2 3SU1851-0NB00-2AA2
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Suitable for emergency stop TRUE
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot