Christmas Opening Hours and Delivery Dates here
Siemens 3SU14001AA103FA0 SIRIUS ACT Contact module 500V DC/AC 1S+1Ö

Image Representative of Range

Siemens 3SU14001AA103FA0 SIRIUS ACT Contact module 500V DC/AC 1S+1Ö

Order Code:

06-9077

Brand: Siemens MPN: 3SU14001AA103FA0 EAN-13: 4011209951020
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 09/01/2026

The Siemens 3SU1400-1AA10-3FA0 Contact Module is a robust electrical contactor designed for use in circuits up to 500 V DC/AC. Manufactured by Siemens, this component features reliable and durable construction, ensuring longevity in industrial applications. It is typically utilised in control panels and automation systems to manage electrical signal switching effectively.
Type Contact module
Coil Voltage 500V DC/AC
Mounting Style Front
Connection Spring-loaded connector
Depth 49.7mm
Dimensions (W x H x D) 9.8 x 36 x 49.7 mm
Durability 10000000
Electrical lifespan 10000000
Height 36mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1400-1AA10-3FA0
Mounting Method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Permanent current (max.) 10A
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Spring clamp connection
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot