Christmas Opening Hours and Delivery Dates here
Siemens 3SU10022BL100AA0 Toggle Knob Black LED 22mm 110V AC

Image Representative of Range

Siemens 3SU10022BL100AA0 Toggle Knob Black LED 22mm 110V AC

Order Code:

06-8967

Brand: Siemens MPN: 3SU10022BL100AA0 EAN-13: 4047621016542
Qty Unit Price (Inc VAT)
1+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 15/01/2026

The Siemens 3SU1002-2BL10-0AA0 is a black toggle switch knob, featuring a 2 x 45° rotation angle. It is designed for reliable and precise operation in industrial settings. This component is typically used in automation systems for controlling various types of machinery and equipment.
Type Knob
Diameter 32.3mm
Colour control element Black
Colour front ring Black
Colour indicator light cap Other
Construction type lens Rectangular
Degree of protection (IP), front side IP67/IP69K
Depth 25.4mm
Dim (Ø x H) 32.3 mm x 28.8 mm
Durability 1000000
Factory colour Black
Height 28.8mm
Height opening 28.8mm
Hole Diameter 22.3mm
Material front ring Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Actuation/signaling element
Misc Attribute 2 3SU1002-2BL10-0AA0
Number of Switch Positions 3
Operation type Toggle
Recess diameter 22.3mm
Shape Knob
Spring-return FALSE
Suitable for lighting TRUE
Switching angle 2 x 45 °
Switching function latching TRUE
Type of control element Toggle
Width 32.3mm
Width opening 32.3mm
With front ring TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot