Christmas Opening Hours and Delivery Dates here
Siemens 3RT2037-1AP00 SIRIUS Power Contactor 30 kW 65 A 230 V AC

Image Representative of Range

Siemens 3RT2037-1AP00 SIRIUS Power Contactor 30 kW 65 A 230 V AC

Order Code:

06-8493

Brand: Siemens MPN: 3RT20371AP00 EAN-13: 4011209940536
Qty Unit Price (Inc VAT)
1+ £285.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RT2037-1AP00 contactor is an electrical device rated at 30 kW and 65 A, suitable for controlling power circuits. It includes an auxiliary contact and operates at 230 V AC, making it ideal for managing motors and other industrial equipment. Typically used in automation systems, this component ensures reliable operation in various industrial applications.
Type Contactor
Coil Voltage 230V AC
Mounting Style DIN rail
Terminals 3-pin
Connection Screw terminal
Contact Type 3 makers
Current load 65A
Depth 130mm
Dimensions (W x H x D) 55 x 114 x 130 mm
Durability 1.0E7
Height 114mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2037-1AP00
Misc Attribute 2 S2
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally open contacts as main contact 3
Power 30kW
Rated operation current Ie at AC-1, 400 V 80A
Rated operation current Ie at AC-3, 400 V 65A
Rated operation current Ie at AC-4, 400 V 55A
Rated operation power at AC-3, 400 V 30kW
Rated operation power NEMA 36.7749375
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot