Christmas Opening Hours and Delivery Dates here
Siemens 3RT2024-1BB40 Contactor 3-pole 12A 5.5kW 24V DC 1NO 1NC S0

Image Representative of Range

Siemens 3RT2024-1BB40 Contactor 3-pole 12A 5.5kW 24V DC 1NO 1NC S0

Order Code:

06-8445

Brand: Siemens MPN: 3RT20241BB40 EAN-13: 4011209831957
Qty Unit Price (Inc VAT)
1+ £103.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

The Siemens 3RT2024-1BB40 Contactor is an electrical device designed to control circuits rated up to 690 V AC. This contactor is ideal for switching and controlling electric motors, typically used in industrial and commercial applications. Siemens is a renowned manufacturer known for producing high-quality electrical components that ensure reliable performance.
Type Contactor
Coil Voltage 690V AC
Terminals 3-pin
Connection Screws
Contact Type 3 makers
Depth 107mm
Dimensions (W x H x D) 45 x 85 x 107 mm
Durability 1000 0000
Height 85mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2024-1BB40
Misc Attribute 2 S0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally open contacts as main contact 3
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 12.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power NEMA 5.516240624
Suitable for distribution board TRUE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot