Easter Opening Hours and Delivery Dates here
Siemens 3RT20182BB42 S00 Contactor 16A 7.5kW 400V 3-Pole Diode 24VDC

Image Representative of Range

Siemens 3RT20182BB42 S00 Contactor 16A 7.5kW 400V 3-Pole Diode 24VDC

Order Code:

06-8435

Brand: Siemens MPN: 3RT20182BB42 EAN-13: 4011209785595
  • Quickly find another product in this range by Misc Attribute 1:

    3RT2018-2BB41 3RT2018-2BB42 3RT2018-2FB42
Qty Unit Price (Inc VAT)
1+ £83.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Siemens 3RT2018-2BB42 contactor is a robust electrical component designed for 690 V AC applications. It is used for switching and controlling high power loads, making it ideal for heavy industrial and commercial environments. Typically, this contactor is applied in motor control circuits, automation systems, and as a key part of electrical machinery.
Type Contactor
Coil Voltage 690V AC
Number of Poles 3
Connection Spring-loaded connector
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2018-2BB42
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of normally open contacts as main contact 3
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 16A
Rated operation current Ie at AC-4, 400 V 11.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot