Easter Opening Hours and Delivery Dates here
Siemens 3RT20181BB41 SIRIUS Contactor 7.5 kW 24V DC screw connection

Image Representative of Range

Siemens 3RT20181BB41 SIRIUS Contactor 7.5 kW 24V DC screw connection

Order Code:

06-8429

Brand: Siemens MPN: 3RT20181BB41 EAN-13: 4011209784093
Qty Unit Price (Inc VAT)
1+ £83.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Siemens 3RT2018-1BB41 contactor is designed for switching electric motors up to 7.5 kW with a 24 V DC coil and a current rating of 16 A. It includes auxiliary contacts for additional control functions. This component is typically used in industrial electrical systems for motor control and automation tasks.
Type Contactor
Coil Voltage 24V DC
Number of Poles 3
Power Rating 7.5
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Type 3 makers
Current load 16A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2018-1BB41
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally open contact 1
Number of normally open contacts as main contact 3
Power 7.5kW
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 16A
Rated operation current Ie at AC-4, 400 V 11.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot