Easter Opening Hours and Delivery Dates here
Siemens 3RT20181AP01 SIRIUS Contactor 7.5 kW 230 V AC 3-pin 16 A

Image Representative of Range

Siemens 3RT20181AP01 SIRIUS Contactor 7.5 kW 230 V AC 3-pin 16 A

Order Code:

06-8425

Brand: Siemens MPN: 3RT20181AP01 EAN-13: 4011209784079
Qty Unit Price (Inc VAT)
1+ £53.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Siemens 3RT2018-1AP01 is an electrical contactor featuring three poles, designed for 7.5 kW power applications and operates on 230 V AC with a current rating of 16 A. It includes an auxiliary contact, enhancing its control capabilities in automation systems. This component is typically used in industrial settings for starting and controlling electric motors.
Type Contactor
Coil Voltage 230V AC
Number of Poles 3
Power Rating 7.5
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Type 3 makers
Current load 16A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2018-1AP01
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally open contact 1
Number of normally open contacts as main contact 3
Power 7.5kW
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 16A
Rated operation current Ie at AC-4, 400 V 11.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot