Christmas Opening Hours and Delivery Dates here
Siemens 3RP1505-1AW30 Time Delay Relay Timer 1 Changeover 24 - 240 V DC/AC

Siemens 3RP1505-1AW30 Time Delay Relay Timer 1 Changeover 24 - 240 V DC/AC

Order Code:

55-7909

Brand: Siemens MPN: 3RP1505-1AW30 EAN-13: 4011209383357

Discontinued


The Siemens 3RP1505-1AW30 is a DIN Rail Timing Relay from the SIRIUS 3RP1 Series. It is perfectly suited for all delayed switching processes in control, starting, protection and regulation circuits.

The Solid State timing relay is supplied with 1 Changeover Contact and a voltage rating of 24 - 240V AC/DC


  • Functions: 8
  • Adjustment time: (0.05 s - 100 h)
  • Time setting range: 15
  • 1 changeover contact configuration
  • LED: Yes
  • Operates at 24V - 240V AC/DC
  • Dimensions: 22.5(W) x 102(H)mm
  • Screw Teminals
  • Weight: 141g
  • Type: Time Delay Relay Timer
  • Manufacturer's part: Siemens 3RP1505-1AW30
Type Time delay relay
Contact Configuration 1CO
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V

Trustpilot