Siemens 3RM10073AA04 SIRIUS 3RM1 motor starter 3 kW 24 V DC 7 A

MPN
3RM10073AA04
Brand
Siemens
EAN-13
4011209935839
Order Code
06-8289
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RM1007-3AA04 motor starter operates at a motor power of 3.00 kW at 400 V with a nominal current of 7 A, using a 24 V DC control voltage. Featuring a soft start capability, it is designed to reduce mechanical stress on motor components, prolonging the life of the motor. Ideal for industrial environments, it is commonly used in automation systems and machinery applications.
Type Motor starter
Ambient temperature, upper operating limit 50°C
Coordination class according to IEC 60947-4-3 N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 141.6mm
Dimensions (W x H x D) 22.5 x 100 x 141.6 mm
External reset possible TRUE
Height 100mm
Maximum Temperature 60°C
Min. temperature -25°C
Misc Attribute 1 With electronic overload protection
Misc Attribute 2 3RM1007-3AA04
Motor power at 400 V 3.00kW
Nominal Current 7A
Nominal current - rounded value 7A
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of command positions 0
Number of indicator lights 4
Operating Voltage 48 V-500V
Overload release current setting 7 - 7A
Power Consumption N/A
Rated conditional short-circuit current, type 1, 480 Y/277 V N/A
Rated conditional short-circuit current, type 1, 600 Y/347 V N/A
Rated conditional short-circuit current, type 2, 230 V N/A
Rated conditional short-circuit current, type 2, 400 V N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current at AC-3, 400 V 7A
Rated operation current Ie 7A
Rated operation power at AC-3, 230 V, 3-phase 1.5kW
Rated operation power at AC-3, 400 V 3kW
Rated power, 460 V, 60 Hz, 3-phase 2.20649625kW
Rated power, 575 V, 60 Hz, 3-phase N/A
Release class CLASS 10 A
Suitable for emergency stop FALSE
Suitable for rail mounting true
Supply Voltage 24V DC
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Temperature compensated overload protection false
Type of electrical connection for auxiliary- and control current circuit Other
Type of electrical connection of main circuit Screw connection
Type of motor starter Other
Voltage type for actuating DC
Width 22.5mm
With fuse FALSE
With short-circuit release FALSE
With transformer FALSE

Reviews

Be the first to submit a review

Trustpilot