Christmas Opening Hours and Delivery Dates here
Siemens 3RH29111GA22 SIRIUS Auxiliary Switch 2NO+2NC screw connection

Image Representative of Range

Siemens 3RH29111GA22 SIRIUS Auxiliary Switch 2NO+2NC screw connection

Order Code:

06-8265

Brand: Siemens MPN: 3RH29111GA22 EAN-13: 4011209829244
Qty Unit Price (Inc VAT)
1+ £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 11/01/2026

Siemens manufactures the 3RH2911-1GA22 Auxiliary Switch, designed to enhance the functionality of electrical contactors. This auxiliary switch is known for its reliability and ease of integration into control circuits. It is typically used in industrial and commercial applications where additional signalling and control are required.
Type Auxiliary switch
Mounting Style Snap-in
Connection Screws
Depth 43.7mm
Dimensions (W x H x D) 36 x 37.5 x 43.7 mm
Durability 10000000
Electrical lifespan 200000
Height 37.5mm
IP Rating IP20
Lamp holder None
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2911-1GA22
Misc Attribute 2 S00
Model Top mounting
Mounting Method Other
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot