Christmas Opening Hours and Delivery Dates here
Siemens 3RA6120-1BP32 SIRIUS 3RA6 Compact Starter 0.37 kW 32 - 1.0 A

Siemens 3RA6120-1BP32 SIRIUS 3RA6 Compact Starter 0.37 kW 32 - 1.0 A

Order Code:

55-7904

Brand: Siemens MPN: 3RA6120-1BP32 EAN-13: 4011209713871

Discontinued


The Siemens 3RA6120-1BP32 is a Compact Starter from the SIRIUS 3RA6 Range. This 0.37kW 32 - 1.0A direct on-line starter combines the functions of a power switch, an electronic overload relay and a contactor in a single complete unit. It can be used in applications where three-phase standard motors (400V) can be started directly.

In its compact design, the 3RA6 offers significant space savings in the control panel and is characterized by low planning and installation costs, and the reduction of wiring due to a huge single complete unit.


  • Specification: Compact starter
  • Dimensions, width: 45mm
  • Frequency: 50/60 Hz
  • Protection type: IP20
  • Weight: 1.4kg
  • Contact type: Main Contact 1 NO / 1 NC, overload 1 changeover
  • Operating voltage: 110-240V DC/AC
  • Nominal power: 0.37kW
  • Adjustment current range: 0.32 to 1.0A
  • Type: Sirius Compact Starter
  • Manufacturer's part: Siemens 3RA6120-1BP32

Trustpilot