Christmas Opening Hours and Delivery Dates here

Siegen S0990 Brass Body Padlock with Brass Cylinder Long Shackle 50mm

Order Code:

89-0573

Brand: Siegen Tools MPN: S0990 EAN-13: 5051747753587
  • Country of Origin: China
  • View All

Discontinued


Extruded brass body with extra-long hardened and plated steel shackle. Brass cylinder with twin bar locking mechanism. Supplied with three keys.

Model NoS0990
Body Dimensions (W x D x H):50 x 16 x 36mm
Nett Weight:0.31Kg
No. of Keys:3
Shackle Diameter (T):Ø9mm
Shackle Max. Internal Height (X):68mm
Shackle Max. Internal Width (Y):26.5mm

Type General purpose
Body Width 50mm
Material Brass
Locking Mechanism Keys
Shackle 9mm

Trustpilot