Christmas Opening Hours and Delivery Dates here

Siegen S0929 Socket Set 19pc 3/8"Sq Drive 6pt WallDrive® Metric

Order Code:

89-8146

Brand: Siegen Tools MPN: S0929 EAN-13: 5051747626225
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance. 45-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle. Knurled ring on sockets for extra grip with greasy fingers. Supplied on storage/carry rack.

Model NoS0929
Contents:Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm, 3/8"Sq Drive Flip Reverse Ratchet Wrench
Nett Weight:1.23Kg

Type WallDrive®
Drive Size 3/8in
Number of Pieces 19
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 6 to 24mm
Socket Type Metric

Trustpilot