Christmas Opening Hours and Delivery Dates here

Siegen S0917 Socket Set 47pc 1/4"Sq Drive 6pt WallDrive® Metric

Order Code:

89-9532

Brand: Siegen Tools MPN: S0917 EAN-13: 5051747869950
  • Country of Origin: Taiwan
  • View All

Discontinued


High grade carbon steel standard and deep WallDrive® sockets and accessories. Hardened and tempered with a fully polished finish for corrosion resistance. Chrome Vanadium steel 45-tooth pear-head flip reverse ratchet wrench with quick socket release. Includes slotted, Phillips, hex and TRX-Star* Chrome Vanadium steel socket bits. Supplied in storage case.

Model NoS0917
Contents:Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, Spinner Handle, Socket Bits; Slotted - 4, 5.5, 8mm, Phillips - #1, #2, #3, TRX-Star* - T8, T10, T15, T20, T25, T27, T30, T40, Hex - 2, 2.5, 3, 4, 5, 6, 8mm
Nett Weight:1.60Kg

Type Metric
Drive Size 1/4in
Number of Pieces 47
Lifetime Warranty Yes

Trustpilot