Christmas Opening Hours and Delivery Dates here

Siegen S0911 Socket Set 18pc 3/8"Sq Drive 6pt WallDrive® Metric

Order Code:

89-8007

Brand: Siegen Tools MPN: S0911 EAN-13: 5051747613478
  • Country of Origin: Taiwan
  • View All

Discontinued


High grade carbon steel WallDrive® sockets and accessories. Chrome Vanadium steel 45-tooth pear-head flip reverse ratchet wrench with quick socket release. Hardened and tempered with a fully polished finish for corrosion resistance. Supplied in storage case.

Model NoS0911
Contents:Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, 3/8"Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint
Nett Weight:1.68Kg

Type WallDrive®
Drive Size 3/8in
Number of Pieces 18
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 22mm
Socket Type Metric

Trustpilot