Christmas Opening Hours and Delivery Dates here

Siegen S0852 Ratchet Wrench 3/8"sq Drive Comfort Grip Flip Reverse

Order Code:

89-6796

Brand: Siegen Tools MPN: S0852 EAN-13: 5051747473331
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel ratchet wrench. Hardened, tempered and finished in deep polished high chrome. Comfort grip handle with pear-head design. Features include 45-tooth ratchet, flip reverse and push-button quick release mechanism.


Model NoS0852
Drive:3/8"Sq
Length:210mm
Nett Weight:0.36Kg
Ratchet:45-Tooth
Type 72-tooth
Drive Size 3/8in
Length 220mm
Lifetime Warranty Yes

Trustpilot