Christmas Opening Hours and Delivery Dates here

Siegen S0851 Ratchet Wrench 1/4"sq Drive Comfort Grip Flip Reverse

Order Code:

89-6795

Brand: Siegen Tools MPN: S0851 EAN-13: 5051747473324
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel ratchet wrench. Hardened, tempered and finished in deep polished high chrome. Comfort grip handle with pear-head design. Features include 45-tooth ratchet, flip reverse and push-button quick release mechanism.

Model NoS0851
Drive:1/4"Sq
Length:150mm
Nett Weight:0.16Kg
Ratchet:45-Tooth

Type Reversible
Drive Size 1/4in
Length 150mm
Lifetime Warranty Yes

Trustpilot