Christmas Opening Hours and Delivery Dates here

Siegen S0712 Socket Set 22pc 3/4"sq Drive Metric

Order Code:

89-5141

Brand: Siegen Tools MPN: S0712 EAN-13: 5024209911986
  • Country of Origin: China
  • View All

Discontinued


Manufactured from heat treated, drop-forged, high quality steel with fully polished chrome plating for corrosion resistance. Includes reversible ratchet wrench, extension bars and sliding T-bar. Supplied in heavy-duty impact resistant storage case.

Model NoS0712
Contents:12pt Standard Sockets; 19, 21, 22, 23, 24, 26, 27, 29, 30, 32, 33, 35, 36, 38, 41, 46, 50mm, 3/4"Sq Drive Reversible Ratchet Wrench, Extension Bars; 100, 150, 200mm, Sliding T-Bar
Nett Weight:13.31Kg

Drive Size 3/4in
Number of Pieces 22
Lifetime Warranty Yes
Material Drop-forged steel
Measurement 19 to 50mm

Trustpilot