Christmas Opening Hours and Delivery Dates here

Siegen S0613 Tool Kit 72pc

Order Code:

89-4651

Brand: Siegen Tools MPN: S0613 EAN-13: 5024209815680
  • Country of Origin: China
  • View All

Discontinued


Kit includes a selection of screwdrivers with satin finish Chrome Vanadium shafts and soft grip handles for comfort and control. Electrical screwdrivers insulated for use up to 1000V. Microtip screwdrivers with spinner tops enabling fingertip control. Reversible ratchet bit driver for use with an assortment of bits and Chrome Vanadium WallDrive® sockets. Combination pliers and long nose pliers. Tape measure, insulating tape and mains tester also included to make this comprehensive tool kit ideal for the serious DIY and professional user. Supplied in storage case.


Model NoS0613
Contents:Screwdrivers; Slotted - 5.5 x 75, 6.5 x 100, 8 x 150mm, Phillips - #1 x 75, #2 x 100mm, Insulated Screwdrivers; Slotted - 3 x 100, 4 x 100, 5.5 x 125mm, Phillips - #1 x 80, #2 x 100mm, Microtip Screwdrivers; Slotted - 2.5 x 50, 3 x 50mm, Phillips - #00 x 50, #0 x 50mm, Bits; Slotted - 3, 4, 5, 6, 7, 8mm, Phillips - #1 (x2), #2 (x2), #3 (x2), Pozi - #1 (x2), #2 (x2), #3 (x2), TRX-Star* - T10, T15, T20, T25, T27, T30, T40, Hex - 3, 4, 5, 6mm, Square - S1, S2, S3, 1/4"Sq Drive Adaptor, Sockets; 5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/16", 1/4", 9/32", 5/16", 11/32", 3/8", 7/16", 15/32", 1/2", 50mm Bit Extension, Combination Pliers, Long Nose Pliers, Reversible Ratchet Driver, Mains Tester, 3m Measuring Tape, Insulating Tape
Nett Weight:2.98Kg
Type Tool kit
Case Yes
Lifetime Warranty Yes
Pieces 72

Trustpilot