Siegen S0487 Locking Pliers 215mm Curved Jaw

Order Code:

89-3623

Brand: Siegen Tools MPN: S0487 EAN-13: 5054511538168
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged steel jaws with bright, nickel-plate finish. Deeply serrated, adjustable grip jaws with lever release.


  • Drop-forged steel jaws with bright, nickel-plate finish.
  • Deeply serrated, adjustable grip jaws with lever release.
  • Lifetime guarantee*.
  • Model No. S0487
Type Locking Pliers
Jaw Capacity 45mm
Length 215mm
Nett Weight 0.368kg
Jaw Capacity 45mm
Lifetime Warranty Yes
Overall Length 215mm
Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot