Christmas Opening Hours and Delivery Dates here

Siegen S01077 Hex Socket Bit Set 30pc 1/2"Sq Drive

Order Code:

84-0461

Brand: Siegen Tools MPN: S01077 EAN-13: 5054511020038

Discontinued


Chrome Vanadium steel sockets and hex bits. Sockets are heat treated and chrome plated for resistance to corrosion. Fully polished finish with knurled ring to assist gripping with oily fingers. Supplied in storage case.

Model NoS01077
Contents:1/2"Sq Drive Hex Socket Bits; Length 55mm - 5, 6, 7, 8, 10, 12, 14, 17, 19mm, Length 100mm - 5, 6, 7, 8, 10, 11, 12, 13mm, Length 140mm - 5, 6, 7, 8, 10, 12, 14mm, Length 200mm - 5, 6, 7, 8, 10, 12mm
Drive:1/2"Sq
Maximum Length:19mm
Minimum Length:5mm
Nett Weight:4.88Kg


Set includes the following Hex bits: Length 55mm 5, 6, 7, 8, 10, 12, 14, 17, 19mm; length 100mm 5, 6, 7, 8, 10, 11, 12, 13mm; length 140mm 5, 6, 7, 8, 10, 12, 14mm; length 200mm 5, 6, 7, 8, 10, 12mm.
Type Socket set
Drive Size 1/2in
Number of Pieces 30
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 5 to 19mm
Socket Type Hex

Trustpilot