Christmas Opening Hours and Delivery Dates here

Shurtape 285222 Duck Tape® 48mm x 9.1m Buffalo Plaid

Order Code:

97-1398

Brand: Shurtape MPN: 285222 EAN-13: 0075353325643

Discontinued


Duck Tape® Colours is a range of brightly coloured and patterned tapes, which are excellent for crafting and imaginative projects. The tapes have the same quality as Original Duck Tape®, providing high-performance strength and adhesion. The tapes are waterproof too, although not suitable for total immersion in water.

The tapes can be cut with scissors or torn by hand.

Available in many colours and designs.

This Duck Tape® Colours & Patterns comes in the following:

Colour/Pattern: Buffalo Plaid
Width: 48mm
Length: 9.1m


Type Tape

Trustpilot