Christmas Opening Hours and Delivery Dates here

Shelly Shelly_Plus_Plug_S_b Plus Plug S WiFi & Bluetooth Socket Adapter

Order Code:

10-6024

Brand: Shelly MPN: Shelly_Plus_Plug_S_b EAN-13: 3800235265628
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Shelly Plus Plug S is an in-line socket designed by Shelly. It features Wi-Fi and Bluetooth connectivity for convenient remote control and automation. Typical applications include smart home integration for controlling appliances and monitoring energy usage.
Type In-line socket
(Ø) 44mm
Colour Black
Data transfer (Smart Home) Wireless
Depth 70mm
Dim (Ø x D) 44 mm x 70 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Max. switching capacity 2750W
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot