Shelly SHELLY_1PM_MINI GEN4 Wireless switch Smart Home White

Order Code:

17-5741

Brand: Shelly MPN: SHELLY_1PM_MINI GEN4 EAN-13: 3800238070809
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
125 in stock, despatched in 4 working days

Shelly SHELLY_1PM_MINI GEN4 Wireless Switch is a compact, innovative smart home device designed to integrate seamlessly into existing network systems. Built for applications, this product, also known by the alternate description 3450579 - Shelly SHELLY_1PM_MINI GEN4, offers robust wireless control capabilities, enabling users to manage electrical circuits remotely. It is engineered with state-of-the-art technology that allows real-time power measurement and is suitable for a range of engineering applications such as smart energy management, automation systems, and remote lighting control. The device supports integration with various smart home ecosystems, enhancing its utility in modern infrastructure projects and renovations where energy efficiency and advanced control systems are paramount.
Bluetooth 5.0
Colour Red
Depth 16mm
Dimensions (W x H x D) 34 x 29 x 16 mm
Height 29mm
Hub Not required
Max. Range 50m
Mounting Type Flush mount
Power supply (details) 110 - 240V
Product Type Wireless switch
Transfer Type Wireless
Type Intelligent switch
Weight 18g
Width 34mm
Wi-Fi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot