Christmas Opening Hours and Delivery Dates here

Shelly Shelly_BB_s Shelly Blu Button1 Bluetooth Wi-Fi Dimmer Switch Black

Order Code:

10-6009

Brand: Shelly MPN: Shelly_BB_s EAN-13: 3800235266434
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 10/01/2026

Shelly produces the Blu Button1 schwarz Dimmer with Bluetooth and Wi-Fi capabilities. The Shelly_BB_s Dimmer allows for convenient wireless control of lighting. This device is typically used in smart home applications to manage lighting intensity remotely.
Type Dimmer
Colour Black
Data transfer (Smart Home) Wireless
Depth 36mm
Dim (W x H x D) 36 x 6 x 36 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 6mm
Hub Not required
Screen size diagonal (inches) 1.0in
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot