Christmas Opening Hours and Delivery Dates here

Shelly Shelly_BB_b Shelly Blu Button1 Blau Dimmer Switch Bluetooth® Wi-Fi

Order Code:

10-6007

Brand: Shelly MPN: Shelly_BB_b EAN-13: 3800235266465
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Shelly is the manufacturer of the Blu Button1 blau Dimmer Switch that combines Bluetooth and Wi-Fi connectivity. This device offers versatile wireless control for dimmable lights, ensuring seamless home automation. It is typically used for smart lighting applications in residential or commercial settings.
Type Dimmer
Colour Blue
Data transfer (Smart Home) Wireless
Depth 36mm
Dim (W x H x D) 36 x 6 x 36 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 6mm
Hub Not required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot