Shelly Shelly_B_Gateway Bluetooth® WLAN USB-A Dongle Bridge Seamless Integration

Order Code:

10-5997

Brand: Shelly MPN: Shelly_B_Gateway EAN-13: 3800235266656
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Shelly's Shelly Blu Gateway is a Bluetooth gateway designed for seamless smart home integration, allowing users to connect and control various devices. It features robust connectivity and is ideal for enhancing automation in residential and commercial environments. Typical applications include smart lighting, climate control, and security systems.
Type Gateway
Colour White
Data transfer (Smart Home) Wireless
Depth 45mm
Dim (W x H x D) 20 x 8 x 45 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 8mm
Hub Not required
Power supply (LOV) via USB
Transfer Standard (Smart Home) Bluetooth
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot