Christmas Opening Hours and Delivery Dates here

Shelly Shelly_B_B_T_i Blu Button Tough Ivory Dimmer Bluetooth Control

Order Code:

10-5992

Brand: Shelly MPN: Shelly_B_B_T_i EAN-13: 3800235266847
Qty Unit Price (Ex VAT)
1+ £25.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 09/01/2026

The Shelly Blu Button Tough Ivory dimmer is designed by Shelly for precise lighting control, featuring Bluetooth Low Energy for efficient connectivity. This switch allows for seamless dimming of lights, offering both aesthetic and functional benefits in smart homes. It is typically used to create adjustable lighting environments in residential spaces.
Type Dimmer
Colour Light beige
Data transfer (Smart Home) Wireless
Depth 13mm
Dim (W x H x D) 42 x 42 x 13 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 42mm
Hub Not required
IP Rating IP65
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Bluetooth Low Energy
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot