The Sharp EL-1750 PIII printing table calculator produces a hard copy of your figures both in the office and in the retail sector. Its large display and clear keyboard make it easy to perform tax computations, profit margin, addition/subtraction or add up items at the sales counter. The rugged printing mechanism prints the current date and your results in two colours.
- Large 12-digit LCD display with Glass top design
- Profit margin computation
- Time/date function
- Tax computation
- Item counter
- Average calculation
- Sum total memory
- Time/date function
- Print speed: 2 lines per second
- 4 key memory
- C-S-M-Function, AVG, GT
- Correction keys
- Change of sign
- Non add function
- Sub total function
- 1000s dividers
- Double zero key
- Powered by 4x AAA batteries or optional 6V PSU (not included)
- Colour: white
- Dimensions: 230 x 150mm
- Weight: 500g
- Sharp type EL-1750 PIII
Takes 4x AAA batteries, included. Optional 6V PSU not included.
| Type |
Printing |
| Dimensions |
230 x 150mm |
| Number of Digits |
12 |
| Power Source |
Battery |