Christmas Opening Hours and Delivery Dates here

Sharp IS471FE Optical IC Light Detector

Order Code:

58-0998

Brand: Sharp MPN: IS471FE

Discontinued


An optical IC light detector that consists of a light detecting element that is sensitive to the near infrared portion of the spectrum, together with associated signal processing circuitry, all integrated onto a single chip. The device employs a light modulating system which makes the device impervious to disturbance from external lights.


  • Spectral sensitivity range approx 700nm to 1150nm (near infrared)
  • Wide operating supply voltage range 4.5V to 16V
  • 2pd Differential type
  • Through-hole type
  • Offset leads 4-pin package
  • Sharp IS471FE type
Type Light detector IC

Trustpilot