Christmas Opening Hours and Delivery Dates here

Sharp GL480E00000F Side Beam Infrared LED

Order Code:

58-0962

Brand: Sharp MPN: GL480E00000F

Discontinued


The Sharp Side Beam Infrared LED GI480E00000F is a surface mount near infrared (IR-A) 1.2V side viewing leaded LED. Compact size and medium-wide viewing angle. Suitable for applications such as: office automation and AV equipment, home appliances, measuring equipment, tooling machines, computers, telecommunications equipment.


  • Side view emission type
  • Near infrared (IR-A) wavelength
  • medium beam angle 26°
  • Plastic mold with resin lens
  • Operating temperature -25°C to +85°C
  • Sharp GL480E00000F type
Lens Type Pink transparent
Forward Current 50mA
Viewing Angle 13°
Device Type IR LED
Forward Voltage Typical 1.2V
Operating Temperature Max. +85°C
Operating Temperature Min. -25°C
Size 3mm
Spectral Bandwidth 45nm
Spectral Wavelength 950nm

Questions

*Question functionality currently disabled
Monday, February 11, 2013 | Question by: Rapid Customer | Product code: 58-0962
Q. Does this fire the infrared in one direct beam or does it spread it?
A. Hi Kalil. Thank you for your question. This product sends out a single beam that is + and - 13 degrees form the centre on the output (see figure 10 on the data sheet).

Trustpilot