Christmas Opening Hours and Delivery Dates here

Servisol 6100022000 Super 200 PTFE Lubricant 200ml

Order Code:

87-1126

Brand: Servisol MPN: 31498-AA EAN-13: 5017419220009

Discontinued


A PTFE lubricant for long lasting lubrication on electrical and mechanical moving parts such as locks, hinges, tracks, clutches, bearing, gears and chains.


  • Reduces friction and wear, cleans, lubricates and protects
  • Displaces moisture and prevents corrosion
  • Effective from –10°C to +180°C
  • Supplied in 200ml aerosol
Type Lubricant
Dispensing Method Aerosol
Volume 200ml

Trustpilot