Christmas Opening Hours and Delivery Dates here
Serpa 5.01079.7043 Cable Bridge TPE 5 Channels 1500mm Light/Dark Grey

Serpa 5.01079.7043 Cable Bridge TPE 5 Channels 1500mm Light/Dark Grey

Order Code:

10-5954

Brand: Serpa MPN: 5.01079.7043 EAN-13: 4045597000879
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa cable bridge 5.01079.7043 is a light grey and dark grey cable management solution made from low-odour thermoplastic elastomer. It features five channels and measures 1500 mm, making it ideal for wiring safety and preventing trips in office environments. This cable protector mat is designed to enhance workplace safety by covering and organising cables effectively.
Type Cable bridge
Material TPE (low-odour thermoplastic elastomer )
Dimensions (L x W x H) 1500 x 150 x 17 mm
Height 17mm
Length 1500mm
Load Capacity Pedestrian
Width 150mm

Trustpilot