Serpa 5.01054.9004 Cable Bridge 6 Channels 3000mm Black Aluminium

Serpa 5.01054.9004 Cable Bridge 6 Channels 3000mm Black Aluminium

Order Code:

10-5951

Brand: Serpa MPN: 5.01054.9004 EAN-13: 4045597000954
  • Country of Origin: Germany

Discontinued


The Serpa cable bridge 5.01054.9004 is a TPE and aluminium cable management solution, featuring six channels with a length of 3000 mm. This low-odour thermoplastic elastomer component serves to enhance wiring safety in various environments. Ideal for office settings, the cable bridge acts as both a cable protector and anti-trip device.
Type Cable bridge
Assembly Top
Channels 6
Dim (L x W x H) 3000 x 150 x 17 mm
Height 17mm
Length 3000mm
Manufacturer part # 5.01054.9004
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute B25
Use Inside
Width 150mm

Reviews

Be the first to submit a review

Trustpilot