Christmas Opening Hours and Delivery Dates here
Serpa 5.01012.9022 Cable Bridge TPE Low-Odour Black/Yellow 6 Channel

Serpa 5.01012.9022 Cable Bridge TPE Low-Odour Black/Yellow 6 Channel

Order Code:

10-5940

Brand: Serpa MPN: 5.01012.9022 EAN-13: 4045597001012
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa cable bridge 5.01012.9022 is a black and yellow cable management solution made from low-odour thermoplastic elastomer (TPE). It features six channels and measures 3000 mm, providing effective anti-trip protection and organisation for cables. Commonly used in office environments, it ensures wiring safety and is perfect for managing PVC cable ducts and covers.
Type Cable bridge
Material TPE (low-odour thermoplastic elastomer )
Dimensions (L x W x H) 3000 x 250 x 24 mm
Height 24mm
Length 3000mm
Width 250mm

Trustpilot