Easter Opening Hours and Delivery Dates here

Senco 952008N S150LS Pneumatic Semi Pro Narrow Crown Stapler

Order Code:

97-1362

Brand: Senco MPN: 952008N EAN-13: 8715274031101

Discontinued


Senco S150LS Pneumatic Semi Pro Narrow Crown Stapler is a medium wire stapler and offers oil free operation with a lightweight design. It drives 18-gauge narrow crown staples with a crown width of 6.4mm, and in lengths of 10-38mm.

Ideal for furniture, cabinets, panelling and upholstery, it comes with depth adjustment for accurate fastening, a no-mark pad and comfort grip, plus an easy-clear nose to make sure jams don't stop you working.

Comes with a 1 Year Warranty.

Specifications:
Requires a 1/4in tailpiece.
Actuation: Trigger fire.
Operating Pressure: 4.8-8.3 bar.
Air Consumption: 54 l/min.
Magazine Capacity: 100-110.
Length: 249mm.
Width: 45mm.
Height: 227mm.
Weight: 1.46kg.


Type Stapler

Trustpilot