Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Senco 7V7002N DS7525 DuraSpin® Screwdriver 25-75mm 110V

Order Code:  

97-1312

  Copy to clipboard
Brand: Senco  Copy to clipboard MPN: 7V7002N  Copy to clipboard EAN-13: 8718035005311
 Report an error
Qty Unit Price (Ex VAT)
1+ £273.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 04/05/2024

The Senco DS7525 DuraSpin Screwdriver has the capability to drive 25-75mm screws, making it perfect for the professional general contractor driving a wide variety of screws into many different applications. The variable speed trigger, with lock and reverse, allows for a greater control over speed, making it perfect for a variety of applications.

Combining the versatility of our patent pending corner-fit feed system and high torque 2,500rpm motor, you can count on this tool to drive into almost any application. Tool-free screw length adjustment, and patented sliding screw guide make it easier to switch between applications. It also has a quick slide bit change system.

Ideal for applications including Drywall (wood or steel studs), Decking, Decks, Drawers, Framing, Sheathing, Sub-flooring, and Underlayment.

Supplied with: 2 x Drive Bits, 1 x Drywall & Wood Nose Piece, 1 x Belt Hook (right or left handed adjustable) and 1 x Robust Carry Case.

Comes with a 1 Year Limited Warranty.

Specification

No Load Speed: 0-2,500/min.
Torque: 8.13Nm.
Screw: Diameters: 3.5-4.8mm, Lengths: 25-75mm.
Weight: 2.15kg.

Senco DS7525 DuraSpin Screwdriver 25-75mm 2,500rpm 110 Volt Version


Type Screwdriver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review