Seeed Studio EdgeBox-RPi-200-CM4104016 PLC Controller for IIoT & Automation

Order Code:

10-5624

Brand: Seeed Studio MPN: EdgeBox-RPi-200-CM4104016 EAN-13: 4064161241371

Discontinued


Seeed Studio's PLC controller, EdgeBox-RPi-200-CM4104016, features a Raspberry Pi Compute Module for versatile control tasks. It includes multiple I/O ports, making it ideal for automation and remote monitoring in industrial settings. This programmable logic controller is commonly used for smart factory and IoT applications.
Type PLC controller
Clock Speed 1.5GHz
Dim (L x W x H) 250 x 200 x 70 mm
Display No
Flash Memory 4GB
Height 70mm
I/O number 4
Inputs / outputs 2DI/2DO
Length 250mm
Max. ambient temperature 60°C
Max. operating voltage 36V
Min. ambient temperature -20°C
Min. operating voltage 12V
Misc Attribute 1 Raspberry Pi® Compute Modul 4
Model identifier CM4104016
Number of digital inputs (max.) 2
Number of inputs (max.) 2
Number of outputs (max.) 2
Operating Voltage 12 - 36 V
Processor ARM Cortex-A72
Real-time clock Yes
Short-circuit-proofing Yes
Timer Yes
Width 200mm

Trustpilot