Seeed Studio 113990010 433MHz RF Transmitter and Receiver Link Kit

Order Code:

75-0423

Brand: Seeed Studio MPN: 113990010 UPC-12: 841454112822

Discontinued


The 433MHz RF Transmitter and Receiver kit from Seeed Studio consists of one transmitter and one receiver and is useful for remote control projects that don't require two-way communication. To attach one of these modules to a microcontroller you need to supply power (3.3 to 6V DC) and either a serial transmit or receive signal, so it's very light in terms of GPIO pins.


  • Frequency: 433MHz
  • Modulation: ASK
  • Receiver data output: High - 1/2 Vcc, Low - 0.7V
  • Transmitter input voltage: 3 to 12V DC (higher voltage = more transmit power)
  • Transmitting range (at 5V): 40m indoor, and 100m in open air
  • Compatible with Arduino
Type Wireless / RF

Trustpilot