Christmas Opening Hours and Delivery Dates here
Seeed Studio 110990027 Grove Cable 20cm 4-Pin Black/Red/Yellow 5-Pack

Seeed Studio 110990027 Grove Cable 20cm 4-Pin Black/Red/Yellow 5-Pack

Order Code:

12-9255

Brand: Seeed Studio MPN: 110990027 EAN-13: 2050008575107

Discontinued


Seeed Studio manufactures the ACC90453O Grove cable C-Control, featuring a 20.00 cm length with a black base and red and yellow connections. It offers a [1x Grove socket - 1x Grove socket] configuration, ideal for linking Grove modules in compact layouts. Commonly used in prototyping and educational electronics projects, this cable aids in the streamlined connectivity of sensors and modules.
Type Grove cable
Cable Length 20.00cm
Number of A Connectors 1
Number of B connections 1
Type A Grove socket
Type B Grove socket

Trustpilot