Seeed Studio 104030008 OLE35046P OLED Module, 128x64, 4-Pin Grove I2C

Image Representative of Range

Seeed Studio 104030008 OLE35046P OLED Module, 128x64, 4-Pin Grove I2C

Standard range
Order Code:

12-9254

Brand: Seeed Studio MPN: 104030008 EAN-13: 4016138988659
Qty Unit Price (Ex VAT)
1+ £19.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Seeed Studio OLE35046P 1.12" module is a compact display with a resolution of 128 x 64 pixels. It is compatible with Grove development kits, making it suitable for easy integration into various electronics projects. Typical applications include DIY electronics, prototyping, and educational kits.
Compatible with Grove
Display resolution 128 x 64 Pixel
Display technology LED
Interfaces I²C
Screen size diagonal (inches) 0.96in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot