Seeed Studio 103020005 Relay Module for Switching Up to 250V/10A

Order Code:

10-5618

Brand: Seeed Studio MPN: 103020005 EAN-13: 4016139070216

Discontinued


The Seeed Studio 103020005 Relay module is manufactured by Seeed Studio and features a single-channel relay for switching applications. It is ideal for controlling high voltage devices with low voltage circuits. Typical applications include automation projects, home appliances, and remote control systems.
Type Relay module
Height 19.50mm
Length 24mm
Operating Voltage 5V
Width 42mm

Trustpilot