Seeed Studio 102010026 Seeeduino V4.2 Board with Arduino UNO Compatibility

Order Code:

10-5616

Brand: Seeed Studio MPN: 102010026 EAN-13: 4053199918348

Discontinued


Seeed Studio's Seeeduino V4.2 is a compatible board featuring support for Arduino platforms. It serves as an adaptable solution for various development projects with Raspberry Pi and BeagleBone integration. Typical applications include prototyping and educational projects in electronics and programming.
Type Compatible board
Height 25mm
Input voltage (max.) 12V
Input voltage (min.) 7V
Length 78mm
Max. output current 40mA
Width 115mm

Trustpilot